OS-A-500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Techspray
In Stock: 2
Unit Price: $714.36000
Datasheet
OS-A-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS-A-500

DigiKey Part Number
OS-A-500-ND
Manufacturer
Manufacturer Product Number
OS-A-500
Description
DESOLDR BRAID NO-CLN 0.025" 500'
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Silver 0.025" (0.63mm) 500' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Obsolete
Product Type
Braid/Wick
Type
No Clean, Rosin, Mildly Activated (RMA)
ESD Protection
-
Color
Silver
Width
0.025" (0.63mm)
Length
500' (152.4m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes