



7721 | |
---|---|
DigiKey Part Number | 154-7721-ND |
Manufacturer | |
Manufacturer Product Number | 7721 |
Description | CUTTER, LARGE TAPER RELIEF SEMI- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Semi Flush |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Semi Flush | |
Length - Overall | - | |
Features | Ergonomic | |
Capacity | 16-32 AWG Soft Wire |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $586.35000 | $586.35 |