36091 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MENDA
In Stock: 0
Unit Price: $180.40000
Datasheet

Similar


Techspray
In Stock: 943
Unit Price: $48.20000
Datasheet
36091
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36091

DigiKey Part Number
16-1481-ND
Manufacturer
Manufacturer Product Number
36091
Description
BRUSH SNGL HEAD HAIR HORSE 1PCS
Customer Reference
Detailed Description
Brush, Single Head Hair, Horse Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Obsolete
Type
Brush, Single Head
Tip Material
Hair, Horse
Handle Material
Polypropylene
Features
Conductive Handle
Handle Length
-
Quantity
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes