36086
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36086

DigiKey Part Number
16-1483-ND
Manufacturer
Manufacturer Product Number
36086
Description
BRUSH SGL HEAD HAIR HOG YARN 1PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Brush, Single Head Hair, Hog, Yarn Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Type
Brush, Single Head
Tip Material
Hair, Hog, Yarn
Handle Material
Polypropylene
Features
Conductive Handle
Handle Length
-
Quantity
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$196.57000$196.57
10$175.72400$1,757.24
25$169.37000$4,234.25
50$165.11820$8,255.91
100$161.27720$16,127.72
250$156.74636$39,186.59
500$153.67954$76,839.77
Manufacturers Standard Package