35996
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35996
35996

35996

DigiKey Part Number
16-1151-ND
Manufacturer
Manufacturer Product Number
35996
Description
PLIERS COMBO FLAT NOSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Serrated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Includes Cutter, Non-Slip, Soft Grips
Length
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$370.32000$370.32
5$343.20400$1,716.02
10$332.16800$3,321.68
25$318.12680$7,953.17
Manufacturers Standard Package