


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 6oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 4.200" (106.68mm) | |
Color | Green | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe, Printed - Acetone |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $202.24000 | $202.24 |
10 | $180.90500 | $1,809.05 |
25 | $174.40480 | $4,360.12 |
50 | $170.05140 | $8,502.57 |
100 | $166.11840 | $16,611.84 |
250 | $161.47784 | $40,369.46 |
500 | $158.33682 | $79,168.41 |