
00556500 | |
---|---|
DigiKey Part Number | 5346-00556500-ND |
Manufacturer | |
Manufacturer Product Number | 00556500 |
Description | CBL COIL 5COND 12AWG/16AWG 3.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Round - Coiled Cable Black 12 AWG, 16 AWG 11.48' (3.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.531" (13.49mm) | |
Shield Type | - | |
Length | 11.48' (3.50m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 24 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $447.39300 | $4,473.93 |