Parametric Equivalent

MXR7250VW | |
|---|---|
DigiKey Part Number | 1267-1039-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXR7250VW |
Description | ACCELEROMETER 5G ANALOG 8LCC |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±5g 27Hz 8-LCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±5g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 250 | |
Bandwidth | 27Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LCC | |
Supplier Device Package | 8-LCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $54.82275 | $54,822.75 |


