
MXR2500MW-P | |
---|---|
DigiKey Part Number | 1267-MXR2500MW-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXR2500MW-P |
Description | MXR2500MW-P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2g 17Hz 8-CLCC (5.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 500 | |
Bandwidth | 17Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5.5x5.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $60.80526 | $121,610.52 |