MXD6235MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXR2312ML

DigiKey Part Number
1267-1074-2-ND - Tape & Reel (TR)
1267-1074-1-ND - Cut Tape (CT)
1267-1074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXR2312ML
Description
ACCELEROMETER 2G ANALOG 8LCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±2g 17Hz 8-LCC (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog
Axis
X, Y
Acceleration Range
±2g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
312
Bandwidth
17Hz
Output Type
Analog Voltage
Voltage - Supply
3V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-LCC
Supplier Device Package
8-LCC (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,618
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$142.50000$142.50
5$129.83600$649.18
10$125.11800$1,251.18
25$119.47920$2,986.98
50$115.62660$5,781.33
100$112.09100$11,209.10
500$104.96690$52,483.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$95.11049$237,776.23
Manufacturers Standard Package