MMC5883MA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Memsic Inc.
In Stock: 81,097
Unit Price: $22.91000
Datasheet
16 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMC5883MA

DigiKey Part Number
1267-1072-2-ND - Tape & Reel (TR)
1267-1072-1-ND - Cut Tape (CT)
1267-1072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMC5883MA
Description
SENSOR MR I2C 16LGA
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y, Z Axis 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MMC5883MA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Magnetoresistive
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±0.8mT
Voltage - Supply
2.16V ~ 3.6V
Current - Supply (Max)
120µA
Current - Output (Max)
-
Resolution
16 b
Bandwidth
600Hz
Operating Temperature
-40°C ~ 85°C
Features
Temperature Compensated
Supplier Device Package
16-LGA (3x3)
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes