
MVH4003A | |
---|---|
DigiKey Part Number | 5621-MVH4003A-ND |
Manufacturer | MEMS Vision |
Manufacturer Product Number | MVH4003A |
Description | Analog RH&T Sensor |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2.5% RH 4 s Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEMS Vision | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Accuracy | ±2.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-LGA (2.5x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
5 | $14.42600 | $72.13 |
10 | $11.98700 | $119.87 |
25 | $9.98800 | $249.70 |
50 | $8.87800 | $443.90 |
100 | $8.43430 | $843.43 |
500 | $7.10272 | $3,551.36 |
1,000 | $6.65875 | $6,658.75 |
2,500 | $6.43680 | $16,092.00 |