
MVH4000A-EV | |
|---|---|
DigiKey Part Number | 5621-MVH4000A-EV-ND |
Manufacturer | MEMS Vision |
Manufacturer Product Number | MVH4000A-EV |
Description | Analog RH&T Sensor Eval. Kit |
Customer Reference | |
Detailed Description | - Humidity, Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEMS Vision | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -20°C ~ 85°C, 0 ~ 100% RH | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $712.53000 | $712.53 |


