
US4881LUA-AAA-000-BU | |
---|---|
DigiKey Part Number | US4881LUA-AAA-000-BU-ND |
Manufacturer | |
Manufacturer Product Number | US4881LUA-AAA-000-BU |
Description | MAGNETIC SWITCH LATCH TO92UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.2V ~ 18V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
5 | $4.31800 | $21.59 |
10 | $4.08900 | $40.89 |
25 | $3.81960 | $95.49 |
50 | $3.63260 | $181.63 |
100 | $3.46260 | $346.26 |
500 | $3.12132 | $1,560.66 |
1,000 | $2.99447 | $2,994.47 |
5,000 | $2.73947 | $13,697.35 |