
TH8056KDC-AAA-014-RE | |
---|---|
DigiKey Part Number | TH8056KDC-AAA-014-RETR-ND - Tape & Reel (TR) TH8056KDC-AAA-014-RECT-ND - Cut Tape (CT) TH8056KDC-AAA-014-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH8056KDC-AAA-014-RE |
Description | IC TRANSCEIVER 1/1 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TH8056KDC-AAA-014-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.91000 | $13.91 |
10 | $10.22400 | $102.24 |
25 | $9.29560 | $232.39 |
100 | $8.27230 | $827.23 |
250 | $7.78452 | $1,946.13 |
500 | $7.49030 | $3,745.15 |
1,000 | $7.24803 | $7,248.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.94885 | $20,846.55 |
6,000 | $6.80246 | $40,814.76 |
9,000 | $6.72914 | $60,562.26 |