
TH71101ENE-CAA-000-RE | |
---|---|
DigiKey Part Number | TH71101ENE-CAA-000-RETR-ND - Tape & Reel (TR) TH71101ENE-CAA-000-RECT-ND - Cut Tape (CT) TH71101ENE-CAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH71101ENE-CAA-000-RE |
Description | RF RX ASK/FSK 300-450MHZ 32LQFP |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 300MHz ~ 450MHz -113dBm 260kbps PCB, Surface Mount 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 450MHz | |
Sensitivity | -113dBm | |
Data Rate (Max) | 260kbps | |
Modulation or Protocol | ASK, FSK | |
Applications | Alarm and Security Systems, RKE, TPMS | |
Current - Receiving | 8.2mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) |