Digital Switch Latch Open Drain Hall Effect TSOT-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92291LSE-AAA-010-SP

DigiKey Part Number
413-MLX92291LSE-AAA-010-SP-ND
Manufacturer
Manufacturer Product Number
MLX92291LSE-AAA-010-SP
Description
MAGNETIC SWITCH LATCH TSOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TSOT-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
7.6mT Trip, 3.2mT Release
Test Condition
25°C
Voltage - Supply
3.3V ~ 18V
Current - Supply (Max)
-
Current - Output (Max)
20mA
Output Type
Open Drain
Features
Programmable
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
TSOT-3L
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:100
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$7.56000$7.56
5$6.64200$33.21
10$6.30600$63.06
25$5.90320$147.58
50$5.62520$281.26
100$5.37360$537.36
500$4.86614$2,433.07
1,000$4.67770$4,677.70
5,000$4.29846$21,492.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.