
MLX92241LUA-BAA-123-CA | |
|---|---|
DigiKey Part Number | 413-MLX92241LUA-BAA-123-CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MLX92241LUA-BAA-123-CA |
Description | 2-WIRE SWITCH INT CAP BOP/BRP: P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Hall Effect TO-92-3 |
Datasheet | Datasheet |
Category | Features Temperature Compensated |
Mfr | Operating Temperature -40°C ~ 150°C (TA) |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Function Latch | Mounting Type Through Hole |
Technology | Supplier Device Package TO-92-3 |
Voltage - Supply 2.7V ~ 24V | Package / Case TO-226-3, TO-92-3 Short Body |
Current - Supply (Max) 17mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $4.43399 | $33,254.92 |
| 15,000 | $4.35378 | $65,306.70 |

