TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92241LUA-AAA-007-BU

DigiKey Part Number
MLX92241LUA-AAA-007-BU-ND
Manufacturer
Manufacturer Product Number
MLX92241LUA-AAA-007-BU
Description
MAGNETIC SWITCH UNIPOLAR TO92UA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
7.1mT Trip, 2mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
17mA
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$3.26990$16,349.50
Manufacturers Standard Package