Digital Switch Programmable Open Drain Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Programmable Open Drain Hall Effect TO-92-3
TO-92 Pkg

MLX92232LUA-AAA-001-BU

DigiKey Part Number
MLX92232LUA-AAA-001-BU-ND
Manufacturer
Manufacturer Product Number
MLX92232LUA-AAA-001-BU
Description
MAGNETIC SWITCH PROG TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Programmable Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
70mA
Mfr
Output Type
Open Drain
Packaging
Bulk
Features
Programmable Function, Programmable Hysteresis, Programmable Trip Point, Temperature Compensated
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Function
Programmable
Mounting Type
Through Hole
Technology
Supplier Device Package
TO-92-3
Voltage - Supply
2.7V ~ 24V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - Supply (Max)
3.9mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$3.41574$17,078.70
Manufacturers Standard Package