Similar

MLX92231LSE-AAA-009-RE | |
|---|---|
DigiKey Part Number | MLX92231LSE-AAA-009-RETR-ND - Tape & Reel (TR) MLX92231LSE-AAA-009-RECT-ND - Cut Tape (CT) MLX92231LSE-AAA-009-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX92231LSE-AAA-009-RE |
Description | MAGNETIC SWITCH UNIPOL TSOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.5mT Trip, 1.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 70mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 5 | $5.14600 | $25.73 |
| 10 | $4.88400 | $48.84 |
| 25 | $4.56120 | $114.03 |
| 50 | $4.34100 | $217.05 |
| 100 | $4.14030 | $414.03 |
| 500 | $3.73782 | $1,868.91 |
| 1,000 | $3.58836 | $3,588.36 |
| 5,000 | $3.28768 | $16,438.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.17577 | $31,757.70 |
| 20,000 | $3.07313 | $61,462.60 |


