
MLX92221LSE-AAA-009-SP | |
|---|---|
DigiKey Part Number | 413-MLX92221LSE-AAA-009-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92221LSE-AAA-009-SP |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Hall Effect TSOT-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | - | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-3L | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Tube: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 5 | $5.14600 | $25.73 |
| 10 | $4.88400 | $48.84 |
| 25 | $4.56120 | $114.03 |
| 50 | $4.34100 | $217.05 |
| 100 | $4.14030 | $414.03 |
| 500 | $3.73782 | $1,868.91 |
| 1,000 | $3.58836 | $3,588.36 |
| 5,000 | $3.28768 | $16,438.40 |

