
MLX92241LUA-BAA-122-BU | |
|---|---|
DigiKey Part Number | 413-MLX92241LUA-BAA-122-BU-ND |
Manufacturer | |
Manufacturer Product Number | MLX92241LUA-BAA-122-BU |
Description | CAP INTEGRATED BOP/BRP: PRE-PRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 42.2mT Trip, 32.7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | - | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.11045 | $20,552.25 |

