
MLX92212LSE-ADA-000-SP | |
|---|---|
DigiKey Part Number | 413-MLX92212LSE-ADA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92212LSE-ADA-000-SP |
Description | 3-WIRE LATCH BOP/BRP: +-10MT TC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Open Drain Hall Effect TSOT-3L |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch, Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.5mT Trip, 0.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 3.2mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-3L | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.15650 | $215.65 |

