
MLX91377GGO-ADB-010-SP | |
|---|---|
DigiKey Part Number | 413-MLX91377GGO-ADB-010-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91377GGO-ADB-010-SP |
Description | SEN HALL EFFT ANLG VOLT 16TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 13.5mA | |
Current - Output (Max) | 35mA | |
Resolution | 16 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.48000 | $44.48 |
| 5 | $39.94000 | $199.70 |
| 10 | $38.26300 | $382.63 |
| 25 | $36.26680 | $906.67 |
| 50 | $34.90020 | $1,745.01 |

