Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91220KDC-ABR-025-RE

DigiKey Part Number
413-MLX91220KDC-ABR-025-RETR-ND - Tape & Reel (TR)
413-MLX91220KDC-ABR-025-RECT-ND - Cut Tape (CT)
413-MLX91220KDC-ABR-025-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX91220KDC-ABR-025-RE
Description
CURRENT SENSOR HE/OL 25A 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
80mV/A
Frequency
DC ~ 300kHz
Linearity
±0.6%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
2µs
Current - Supply (Max)
21mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,669
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.72000$32.72
5$29.28400$146.42
10$28.00200$280.02
25$26.47640$661.91
50$25.43240$1,271.62
100$24.47620$2,447.62
500$22.55372$11,276.86
1,000$21.83762$21,837.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$20.82188$62,465.64
Manufacturers Standard Package