
MLX91219LDC-ARA-501-RE | |
|---|---|
DigiKey Part Number | 413-MLX91219LDC-ARA-501-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX91219LDC-ARA-501-RE |
Description | CURRENT SENSOR HE 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 10mV/mT | |
Frequency | DC ~ 400kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 19mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $19.62025 | $58,860.75 |

