
MLX91218LDC-ARX-501-RE | |
|---|---|
DigiKey Part Number | 413-MLX91218LDC-ARX-501-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX91218LDC-ARX-501-RE |
Description | SENSOR CURENT HALL 30MV/MT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 400kHz |
Mfr | Linearity ±0.5% |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 2µs |
For Measuring DC | Current - Supply (Max) 19mA |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 30mV/mT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $22.36854 | $67,105.62 |

