
MLX91216LDC-ACH-000-RE | |
---|---|
DigiKey Part Number | 413-MLX91216LDC-ACH-000-RETR-ND - Tape & Reel (TR) 413-MLX91216LDC-ACH-000-RECT-ND - Cut Tape (CT) 413-MLX91216LDC-ACH-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX91216LDC-ACH-000-RE |
Description | SENSR CURENT HALL 100MV/MT 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/mT | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.21000 | $47.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $22.21450 | $66,643.50 |