
MLX91217LVA-ACA-005-SP | |
|---|---|
DigiKey Part Number | MLX91217LVA-ACA-005-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91217LVA-ACA-005-SP |
Description | CURRENT SENSOR HE/OL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor Channel Hall Effect, Open Loop 4-SSIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | - | |
Sensor Type | ||
Current - Sensing | - | |
Output | - | |
Sensitivity | 13mV/mT | |
Frequency | 250kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 12.5mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | - | |
Mounting Type | ||
Package / Case | 4-SSIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $22.25070 | $2,225.07 |


