Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91216LDC-ACX-000-SP

DigiKey Part Number
413-MLX91216LDC-ACX-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX91216LDC-ACX-000-SP
Description
SENSOR CURENT HALL 25MV/MT 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 250kHz
Mfr
Linearity
±0.5%
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Response Time
2µs
For Measuring
DC
Current - Supply (Max)
15mA
Sensor Type
Operating Temperature
-40°C ~ 150°C
Number of Channels
1
Polarization
Bidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
25mV/mT
Package / Case
8-SOIC (0.154", 3.90mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:80
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
80$26.39513$2,111.61