
MLX91211LUA-ABT-540-RE | |
---|---|
DigiKey Part Number | 413-MLX91211LUA-ABT-540-RETR-ND - Tape & Reel (TR) 413-MLX91211LUA-ABT-540-RECT-ND - Cut Tape (CT) 413-MLX91211LUA-ABT-540-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX91211LUA-ABT-540-RE |
Description | CURRENT SENSOR HE TO-92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional TO-226-3, TO-92-3 Short Body |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/mT | |
Frequency | DC ~ 40kHz | |
Linearity | ±0.9% | |
Accuracy | - | |
Voltage - Supply | 3.135V ~ 5.5V | |
Response Time | 10µs | |
Current - Supply (Max) | 8mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | TO-226-3, TO-92-3 Short Body | |
Supplier Device Package | TO-92-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.59000 | $19.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $8.77239 | $35,089.56 |