
MLX90833LXZ-BAF-002-RE | |
|---|---|
DigiKey Part Number | 413-MLX90833LXZ-BAF-002-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90833LXZ-BAF-002-RE |
Description | 0 TO 36BAR ABSOLUTE PRESSURE / 1 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 522.14PSI (3600kPa) Absolute 16 b 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount, Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 522.14PSI (3600kPa) | |
Output Type | Digital | |
Output | 16 b | |
Accuracy | ±0.5% | |
Voltage - Supply | 6V ~ 18V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 1566.41PSI (10800kPa) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $66.15961 | $99,239.42 |

