
MLX92216ESE-AAC-001-RE | |
|---|---|
DigiKey Part Number | 413-MLX92216ESE-AAC-001-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX92216ESE-AAC-001-RE |
Description | 3-WIRE UPOWER UNIPOLAR DIRECT SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Push-Pull Hall Effect TSOT-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch, Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 1.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 3.9mA | |
Current - Output (Max) | 10mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-3L | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.50528 | $15,052.80 |
| 20,000 | $1.47442 | $29,488.40 |
| 30,000 | $1.45896 | $43,768.80 |
| 50,000 | $1.44183 | $72,091.50 |

