cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90823GXP-BAD-306-SP

DigiKey Part Number
413-MLX90823GXP-BAD-306-SP-ND
Manufacturer
Manufacturer Product Number
MLX90823GXP-BAD-306-SP
Description
RELATIVE PRESSURE SENSOR WITH AN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 0PSI (-100kPa ~ 0kPa) Differential 0.5 V ~ 5 V 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bag
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-14.5PSI ~ 0PSI (-100kPa ~ 0kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 5 V
Accuracy
±0.5%
Voltage - Supply
4.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
72.52PSI (500kPa)
Operating Temperature
-40°C ~ 160°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
SMP-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:1
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$118.13000$118.13
5$107.36200$536.81
10$103.36900$1,033.69
25$98.59320$2,464.83
50$95.33140$4,766.57
100$92.33750$9,233.75
500$86.30626$43,153.13
Manufacturers Standard Package