16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90427GGO-AAC-300-RE

DigiKey Part Number
413-MLX90427GGO-AAC-300-RETR-ND - Tape & Reel (TR)
413-MLX90427GGO-AAC-300-RECT-ND - Cut Tape (CT)
413-MLX90427GGO-AAC-300-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90427GGO-AAC-300-RE
Description
MAGNETIC POSITION SENSOR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
SPI
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance
20 kOhms
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 160°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,249
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.29000$44.29
5$39.79400$198.97
10$38.12200$381.22
25$36.12520$903.13
50$34.76380$1,738.19
100$33.51580$3,351.58
500$31.44592$15,722.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$28.29386$127,322.37
Manufacturers Standard Package