
MLX90422GDC-ADD-030-SP | |
|---|---|
DigiKey Part Number | 413-MLX90422GDC-ADD-030-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90422GDC-ADD-030-SP |
Description | SENSOR MAGNETIC POS SENT 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.20000 | $22.20 |
| 5 | $19.74800 | $98.74 |
| 10 | $18.84400 | $188.44 |
| 25 | $17.76840 | $444.21 |
| 50 | $17.03500 | $851.75 |
| 100 | $16.36240 | $1,636.24 |
| 500 | $15.01000 | $7,505.00 |
| 1,000 | $14.50651 | $14,506.51 |
| 5,000 | $13.49245 | $67,462.25 |

