
MLX90411KZE-BAA-028-RE | |
---|---|
DigiKey Part Number | 413-MLX90411KZE-BAA-028-RETR-ND - Tape & Reel (TR) 413-MLX90411KZE-BAA-028-RECT-ND - Cut Tape (CT) 413-MLX90411KZE-BAA-028-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90411KZE-BAA-028-RE |
Description | IC FAN DRIVER 20V 800MA SOT23-6L |
Customer Reference | |
Detailed Description | Motor Driver PWM SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 3.2V ~ 32V | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.80509 | $38,050.90 |
20,000 | $3.73932 | $74,786.40 |