


MLX90395KDC-BBA-100-RE | |
|---|---|
DigiKey Part Number  | 413-MLX90395KDC-BBA-100-RETR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MLX90395KDC-BBA-100-RE  | 
Description  | SENSOR MAGNETOMETER 3DXYZ 8SOIC  | 
Customer Reference  | |
Detailed Description  | Hall Effect Sensor X, Y, Z Axis 8-SOIC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Melexis Technologies NV  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Technology  | Hall Effect  | |
Axis  | X, Y, Z  | |
Output Type  | SPI  | |
Sensing Range  | -  | |
Voltage - Supply  | -  | |
Current - Supply (Max)  | -  | |
Current - Output (Max)  | -  | |
Resolution  | -  | |
Bandwidth  | -  | |
Operating Temperature  | -  | |
Features  | -  | |
Supplier Device Package  | 8-SOIC  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Base Product Number  | 

