


MLX90395KDC-BBA-001-RE | |
---|---|
DigiKey Part Number | 413-MLX90395KDC-BBA-001-RETR-ND - Tape & Reel (TR) 413-MLX90395KDC-BBA-001-RECT-ND - Cut Tape (CT) 413-MLX90395KDC-BBA-001-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90395KDC-BBA-001-RE |
Description | SENSOR MAGNETOMETER 3DXYZ 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $14.65817 | $43,974.51 |