
MLX90380LGO-BAB-405-SP | |
|---|---|
DigiKey Part Number | 413-MLX90380LGO-BAB-405-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90380LGO-BAB-405-SP |
Description | TRIAXIS HI-SPEED RESOLVER FEAT. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 3.135V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $25.89775 | $2,071.82 |

