
MLX90371GVD-EAC-300-TU | |
|---|---|
DigiKey Part Number | 413-MLX90371GVD-EAC-300-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90371GVD-EAC-300-TU |
Description | TRIAXIS POSITION SENSOR - PERFOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | - | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | SMP-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,025 | $42.18688 | $43,241.55 |

