
MLX90372GVS-ACE-208-RE | |
|---|---|
DigiKey Part Number | 413-MLX90372GVS-ACE-208-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90372GVS-ACE-208-RE |
Description | SENSOR ROTRY/LNEAR ANLG/PWM 4DMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Linearity ±1° |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
For Measuring Linear Position | Operating Temperature -40°C ~ 160°C |
Technology Hall Effect | Package / Case 4-SIP Module, Formed Leads |
Output SENT | Supplier Device Package 4-DMP |
Output Signal Programmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.81636 | $67,040.90 |

