4 DMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90371GVS-BCC-350-SP

DigiKey Part Number
413-MLX90371GVS-BCC-350-SP-ND
Manufacturer
Manufacturer Product Number
MLX90371GVS-BCC-350-SP
Description
SENSOR ROTRY/LNEAR ANLG/PWM 4DMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage, PWM
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
±1°
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 160°C
Package / Case
4-SIP Module
Supplier Device Package
4-DMP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:80
All prices are in HKD
Tube
QuantityUnit PriceExt Price
80$42.85888$3,428.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.