
MLX90371GVS-BCC-251-RX | |
---|---|
DigiKey Part Number | 413-MLX90371GVS-BCC-251-RXTR-ND - Tape & Reel (TR) 413-MLX90371GVS-BCC-251-RXCT-ND - Cut Tape (CT) 413-MLX90371GVS-BCC-251-RXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90371GVS-BCC-251-RX |
Description | SENSOR ROTRY/LNEAR ANLG/PWM 4DMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 4-SIP Module, Formed Leads | |
Supplier Device Package | 4-DMP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.27000 | $77.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $37.46032 | $93,650.80 |