


MLX90365KDC-ABD-000-RE | |
---|---|
DigiKey Part Number | MLX90365KDC-ABD-000-RETR-ND - Tape & Reel (TR) MLX90365KDC-ABD-000-RECT-ND - Cut Tape (CT) MLX90365KDC-ABD-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90365KDC-ABD-000-RE |
Description | SENSOR ROTARY 360DEG SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | MLX90365KDC-ABD-000-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.17000 | $39.17 |
10 | $29.81400 | $298.14 |
25 | $27.46760 | $686.69 |
100 | $24.89080 | $2,489.08 |
250 | $23.66148 | $5,915.37 |
500 | $22.92052 | $11,460.26 |
1,000 | $22.31060 | $22,310.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $21.55738 | $64,672.14 |