
MLX80002KLW-CAA-101-RE | |
|---|---|
DigiKey Part Number | 413-MLX80002KLW-CAA-101-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX80002KLW-CAA-101-RE |
Description | IC TRANSCEIVER HALF 2/2 24QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half LIN 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Data Rate | 20kBaud | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.76529 | $43,826.45 |

