
MLX90340EDC-AAA-200-RE | |
|---|---|
DigiKey Part Number | 413-MLX90340EDC-AAA-200-RETR-ND - Tape & Reel (TR) 413-MLX90340EDC-AAA-200-RECT-ND - Cut Tape (CT) 413-MLX90340EDC-AAA-200-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90340EDC-AAA-200-RE |
Description | TRIAXIS PROG ROTARY/LINEAR POSIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 5 | $18.59800 | $92.99 |
| 10 | $17.73400 | $177.34 |
| 25 | $16.71600 | $417.90 |
| 50 | $16.02040 | $801.02 |
| 100 | $15.38320 | $1,538.32 |
| 500 | $14.10184 | $7,050.92 |
| 1,000 | $13.62492 | $13,624.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.94870 | $38,846.10 |
| 6,000 | $12.56724 | $75,403.44 |


