Hall Effect Sensor X, Y, Z Axis 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor X, Y, Z Axis 8-SOIC
Triaxis®: Unique Position Sensing Solution

MLX90333EDC-BCT-000-RE

DigiKey Part Number
MLX90333EDC-BCT-000-RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90333EDC-BCT-000-RE
Description
SEN HALL EFFECT ANLG/PWM 8-SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
16mA
Manufacturer
Melexis Technologies NV
Current - Output (Max)
30mA
Series
Resolution
12 b
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Features
Programmable
Technology
Hall Effect
Supplier Device Package
8-SOIC
Axis
X, Y, Z
Mounting Type
Surface Mount
Output Type
Analog, PWM
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensing Range
20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z)
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$19.00814$57,024.42
Manufacturers Standard Package