


MLX90316KDC-BCG-300-RE | |
|---|---|
DigiKey Part Number | MLX90316KDC-BCG-300-RETR-ND - Tape & Reel (TR) MLX90316KDC-BCG-300-RECT-ND - Cut Tape (CT) MLX90316KDC-BCG-300-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90316KDC-BCG-300-RE |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Linearity ±1° |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
For Measuring Rotary Position | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Supplier Device Package 8-SOIC |
Output PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $19.53400 | $195.34 |
| 25 | $17.89640 | $447.41 |
| 100 | $16.09690 | $1,609.69 |
| 250 | $15.23872 | $3,809.68 |
| 500 | $14.99782 | $7,498.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.77025 | $41,310.75 |
| 6,000 | $13.51294 | $81,077.64 |



